Arrow Electronic Components Online
P2CF11E|OMRON|simage
P2CF11E|OMRON|limage
Relay Sockets

P2CF-11-E

Relay Sockets Screw Terminal DIN Rail

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    11
  • Product Length (mm)
    50
  • Product Depth (mm)
    74
  • Product Height (mm)
    31.2

Documentation and Resources

Datasheets
Design resources