Cable Assembly AC Power
P29012-M5
Cable Assembly 5m M22 Circular to M22 Circular 3 to 3 POS F-M 14AWG
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Yes
PPAP
Unknown
Cable Length (m)
5
Wire Size (AWG)
14
Connector Type A
M22 Circular
Connector Type B
M22 Circular
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
600V
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90

