Arrow Electronic Components Online
P29008M5|SINE|simage
P29008M5|SINE|limage
Cable Assembly AC Power

P29008-M5

Cable Assembly 5m M22 Circular to M22 Circular 4 to 4 POS F-M 14AWG

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cable Length (m)
    5
  • Wire Size (AWG)
    14
  • Connector Type A
    M22 Circular
  • Connector Type B
    M22 Circular
  • Gender
    F-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating (VAC)
    600VDC|600VAC
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • IP Rating
    IP67
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Maximum Outer Diameter (mm)
    14.5

Documentation and Resources

Datasheets
Design resources