Arrow Electronic Components Online
P278EL154M480A|KEMET|simage
P278EL154M480A|KEMET|originalImage
Capacitor Film

P278EL154M480A

Cap Film Suppression X1 0.15uF 480VAC Paper 20%( 30.5 X 15.3 X 22mm) Radial Plastic Rectangular Can 25.4mm 110°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.15uF
  • Tolerance
    20%
  • Voltage
    480VAC
  • Dielectric
    Paper
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    25.4
  • Suppression Class
    X1
  • Size (mm)
    30.5 X 15.3 X 22
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bag
  • Product Length (mm)
    30.5
  • Product Depth (mm)
    15.3
  • Product Height (mm)
    22
  • Product Weight (g)
    13.5
  • Lead Diameter (mm)
    1

Documentation and Resources

Datasheets
Design resources