Arrow Electronic Components Online
P2782AF08SR|ONSEMI|simage
P2782AF08SR|ONSEMI|limage
Reduced Price
Clock Generators and Synthesizers

P2782AF-08SR

Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    3 to 78
  • Maximum Output Frequency (MHz)
    156
  • Input Logic Level
    Crystal
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources