Arrow Electronic Components Online
P272QH153M300A|KEMET|simage
P272QH153M300A|KEMET|limage
Capacitor Film

P272QH153M300A

Cap Film Suppression Y2 0.015uF 1000VDC/300VAC Paper 20%( 18.5 X 5.5 X 11mm) Radial Plastic Rectangular Can 15.2mm 115°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.015uF
  • Tolerance
    20%
  • Voltage
    1000VDC|300VAC
  • Dielectric
    Paper
  • Special Features
    Self Healing
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15.2
  • Suppression Class
    Y2
  • Size (mm)
    18.5 X 5.5 X 11
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Packaging
    Bag
  • Product Length (mm)
    18.5(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    30

Documentation and Resources

Datasheets
Design resources