Arrow Electronic Components Online
P271HE222M250L|KEMET|simage
P271HE222M250L|KEMET|limage
Capacitor Film

P271HE222M250L

Cap Film Suppression Y2 0.0022uF 1000VDC/250VAC Paper 20%( 13.5 X 3.9 X 7.5mm) Radial Wound 10.2mm 100°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI Suppression
  • Capacitance Value
    0.0022uF
  • Tolerance
    20%
  • Voltage
    1000VDC|250VAC
  • Dielectric
    Paper
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10.2
  • Suppression Class
    Y2
  • Size (mm)
    13.5 X 3.9 X 7.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13.5(Max)
  • Product Depth (mm)
    3.9(Max)
  • Product Height (mm)
    7.5(Max)
  • Product Weight (g)
    0.7
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources