저항기 트리머, 포텐셔미터 및 레오스타트
P260P-S1BS3CA10K
Res Conductive Plastic POT 10K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (31.2 X 12.7 X 13.3mm) Pin Panel Mount/Through Hole Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
10%
Maximum Voltage Rating (V)
350
Power Rating (W)
0.25 (1/4)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
265
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
295
Mechanical Rotational Life (Cycles)
1000000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
31.2
Product Depth (mm)
12.7
Product Height (mm)
13.3
Mounting
Panel Mount/Through Hole

