Arrow Electronic Components Online
P2441|SWTCHCRF|simage
P2441|SWTCHCRF|limage
コネクタアクセサリ

P2441

Connector Accessories Flat Washer Steel Nickel Plated

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Flat Washer
  • Body Orientation
    Straight
  • Product Diameter (mm)
    10.33
  • Product Height (mm)
    0.38

Documentation and Resources

Datasheets
Design resources