Arrow Electronic Components Online
P2439|SWTCHCRF|simage
P2439|SWTCHCRF|limage
Connector Accessories

P2439

Connector Accessories Hex Nut Brass nickel Plated

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex Nut
  • Body Orientation
    Straight
  • Product Length (mm)
    9.52
  • Product Depth (mm)
    10.99
  • Product Height (mm)
    1.6
Order Quantity

Documentation and Resources

Datasheets
Design resources