Arrow Electronic Components Online
P232SFC20BR10K|BITECH|simage
P232SFC20BR10K|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

P232-SFC20BR10K

Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 23 X 24mm) Solder Lug Panel Mount Box/Tray

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    10%
  • Power Rating (W)
    0.5 (1/2)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    85
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Packaging
    Box|Tray
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    23
  • Product Height (mm)
    24
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources