Resistor Trimmers, Potentiometers and Rheostats
P231-FC20BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
500
Power Rating (W)
0.5 (1/2)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
260
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
31.5
Product Depth (mm)
24
Product Height (mm)
30.15
Mounting
Panel Mount

