Arrow Electronic Components Online
P2068|HAMMOND|simage
P2068|HAMMOND|limage
Box, Enclosure and Rack Accessories

P2068

Inner Panel, Steel, White, 18.44 In Length, 14.44 In Depth

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Inner Panel
  • Material
    Steel
  • Color
    White
  • Measurement System
    Imperial|Metric
  • Product Depth (Imperial - Decimal) (in)
    14.44
  • Product Height (Imperial - Decimal) (in)
    0.07
  • Product Length (Imperial - Decimal) (in)
    18.44
Order Quantity

Documentation and Resources

Datasheets
Design resources