Inductor Surface Mount
P1812R-103K
Inductor Power Unshielded Wirewound 10uH 10% 1KHz Ferrite 0.55A 0.608Ohm DCR 1812 T/R
DelevanProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.55
Maximum DC Resistance (Ohm)
0.608
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.83
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4
We don't have prices now, please check later.
Order Quantity

