Arrow Electronic Components Online
P168-000|EATON|simage
P168-000|EATON|limage
Connector Audio and Video

P168-000

Conn Display Port-HDMI Adapter RCP/RCP ST 1/1 Port

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Display Port-HDMI Adapter
  • Gender
    RCP/RCP
  • Number of Ports
    1/1
  • Body Orientation
    Straight
  • Housing Color
    Black
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources