Arrow Electronic Components Online
P160KNP0EC25B5K|BITECH|simage
P160KNP0EC25B5K|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

P160KNP-0EC25B5K

Res Conductive Plastic POT 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (34.5 X 17 X 21.5mm) Solder Lug Panel Mount Box/Tray

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    5K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.2 (1/5)
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    260
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    100000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box|Tray
  • Product Length (mm)
    34.5
  • Product Depth (mm)
    17
  • Product Height (mm)
    21.5
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources