Arrow Electronic Components Online
P15KP18A|PROTEK|simage
P15KP18A|PROTEK|limage
Transient Voltage Suppressors - TVS Diodes

P15KP18A

TVS Diode Single Uni-Dir 18V 15KW 2-Pin

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    20
  • Maximum Clamping Voltage (V)
    30.9
  • Maximum Reverse Stand-Off Voltage (V)
    18
  • Maximum Peak Pulse Current (A)
    485
  • Maximum Reverse Leakage Current (uA)
    5000
  • Test Current (mA)
    50
  • Peak Pulse Power Dissipation (W)
    15000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    6.47(Max)
  • Mounting
    Through Hole
  • Package Length
    9.77(Max)
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources