Transient Voltage Suppressors - TVS Diodes
P15KP100
TVS Diode Single Uni-Dir 100V 15KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
111
Maximum Clamping Voltage (V)
179
Maximum Reverse Stand-Off Voltage (V)
100
Maximum Peak Pulse Current (A)
84
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
6.47(Max)
Mounting
Through Hole
Package Length
9.77(Max)
PCB changed
2
Pin Count
2

