Arrow Electronic Components Online
P154000|TRIPPLTE|simage
P154000|TRIPPLTE|limage
Connector D-Subminiature

P154-000

Conn D-Sub SKT/SKT 25/25 POS ST Panel Mount 25 Terminal 1/1 Port

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP/RCP
  • Number of Contacts
    25/25
  • Number of Terminals
    25
  • Number of Ports
    1/1
  • Number of Rows
    2/2
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Mounting
    Panel Mount
  • Contact Plating
    Gold

Documentation and Resources

Datasheets
Design resources