Resistor Trimmers, Potentiometers and Rheostats
P140KH-F20BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (16.1 X 17.7 X 23.5mm) Pin Bracket Mount/Through Hole Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.05 (1/20)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
2
Electrical Rotation (°)
260
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
30000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
16.1
Product Depth (mm)
17.7
Product Height (mm)
23.5
Mounting
Bracket Mount/Through Hole

