Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
3.5
Plating
Nickel
Wire Size (AWG)
14-18
Maximum Voltage Rating
2000V
Maximum Operating Temperature (°C)
343
Insulation Material
Non-Insulated
Packaging
Bottle
Product Length (mm)
15.75
Product Depth (mm)
6.35
Mounting
Cable Mount
Order Quantity

