Arrow Electronic Components Online
P146RC|PANDUIT|simage
P146RC|PANDUIT|limage
Connector Terminals

P14-6R-C

Ring Tongue Terminal 14-18AWG Copper 15.8mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    14-18
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Bottle
  • Product Length (mm)
    15.8
  • Product Depth (mm)
    6.4
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources