Cable Assembly Audio/Video
P139-06N-DP-V2B
Cable Assembly Adapter 0.2m Mini Display Port to Display Port 20 to 20 POS F-M
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Length (m)
0.2
Cable Type
Adapter
Connector Type A
Mini Display Port
Connector Type B
Display Port
Gender
F-M
Number of Contacts
20 to 20
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Color
White

