Arrow Electronic Components Online
P134-06N-VGA|EATON|simage
P134-06N-VGA|EATON|limage
Cable Assembly Audio/Video

P134-06N-VGA

Cable Assembly Audio/Video 0.15m Display Port to HD15 F-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.15
  • Cable Type
    Audio/Video
  • Connector Type A
    Display Port
  • Connector Type B
    HD15
  • Gender
    F-M
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources