Cable Assembly Audio/Video
P134-06N-VGA-V2
Cable Assembly Adapter 0.152m Display Port to HD15 F-M Crimp-Crimp
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Length (m)
0.152
Cable Type
Adapter
Connector Type A
Display Port
Connector Type B
HD15
Gender
F-M
Contact Termination
Crimp-Crimp
Connector Orientation
Straight to Straight
Jacket Color
Black
Order Quantity

