Resistor Trimmers, Potentiometers and Rheostats
P120PK-Y25BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 16.2 X 29.6mm) Pin Bracket Mount/Through Hole Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.05 (1/20)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
260
Number of Electrical Turns (Turns)
1
Mechanical Rotation Angle (°)
300
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
13
Product Depth (mm)
16.2
Product Height (mm)
29.6
Mounting
Bracket Mount/Through Hole
Order Quantity

