Resistor Trimmers, Potentiometers and Rheostats
P110KH1-1Y15BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.4 X 17.5 X 25.9mm) Pin Panel Mount/Bracket Mount Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.05 (1/20)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
260
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
30000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
14.4
Product Depth (mm)
17.5
Product Height (mm)
25.9
Mounting
Panel Mount/Bracket Mount

