Arrow Electronic Components Online
P1101DF1E|LTLFUWIC|simage
P1101DF1E|LTLFUWIC|limage
Thyristor Surge Protection Devices - TSPDs

P1101DF-1E

Thyristor Surge Protection Devices 95V 1A 8-Pin SOIC T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Uni-Directional
  • Repetitive Peak Reverse Voltage (V)
    95(Min)
  • Repetitive Peak Forward Blocking Voltage (V)
    95(Min)
  • Peak On-State Voltage (V)
    5@1A
  • Maximum Peak Pulse Current (A)
    100(Min)
  • Rated Average On-State Current (A)
    1
  • Surge Current Rating (A)
    1(Min)
  • Maximum Holding Current (mA)
    150(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources