Reduced Price
Microprocessors - MPUs
P1021NSE2HFB
MPU QorIQ P1021 RISC 32bit 800MHz 689-Pin TEBGA II Tray
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.
Part Status
Obsolete
HTS
8542.31.00.50
SVHC
Yes
Automotive
No
PPAP
No
Family Name
QorIQ P1021
Instruction Set Architecture
RISC
Device Core
e500
Number of CPU Cores
2
Data Bus Width (bit)
32
Instruction Cache Size
32KB
Maximum Speed (MHz)
800
Interface Type
Ethernet/I2C/SPI/UART/USB
UART
1
USART
0
Data Cache Size
32KB
USB
1
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Memory Card Interface
MMC/SD
Ethernet
0
Ethernet Interface Type
RGMII/SGMII
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.73
Package Width
31
Package Length
31
PCB changed
689
Standard Package Name
BGA
Supplier Package
TEBGA II
Pin Count
689
Lead Shape
Ball

