Arrow Electronic Components Online
P10113TCMWCQ22|LTLFUWIC|simage
P10113TCMWCQ22|LTLFUWIC|limage
Switch KeyLock

P10113TCMWCQ22

Switch Key Lock SPDT 90° Flat Key 4A 250VAC Wire Lead Panel Mount

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tumbler Lock
  • Pole Throw Configuration
    SPDT
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    4@125VAC
  • Maximum AC Voltage Rating (V)
    250@(CSA/UL)
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    10000
  • Angle of Throw (°)
    90
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lead
  • Number of Positions
    2
  • Terminal Length (mm)
    152.4
  • Key Removable Positions
    1
  • Housing Material
    Nylon 6/6
  • Body Orientation
    Straight
  • Body Length (mm)
    15.75
  • Body Depth (mm)
    15.75
  • Body Height (mm)
    27.23
  • Product Depth (mm)
    24.13
  • Product Height (mm)
    33.08

Documentation and Resources

Datasheets
Design resources