Arrow Electronic Components Online
P091NQC20BR50K|BITECH|simage
P091NQC20BR50K|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

P091N-QC20BR50K

Res Conductive Plastic POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole Box/Tray

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    50K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    100000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box|Tray
  • Product Length (mm)
    27.05
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    11.35
  • Mounting
    Panel Mount/Through Hole

Documentation and Resources

Datasheets
Design resources