Arrow Electronic Components Online
P091NFC15BR10K|BITECH|simage
P091NFC15BR10K|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

P091N-FC15BR10K

9mm Rotary Potentiometer Multi - Ganged Conductive Plastic Element 100,000 Cycle Life Metal shaft / Bushing Switch / Push-Lock Option

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Packaging
    Box|Tray
  • Product Depth (mm)
    9.5
  • Product Height (mm)
    11.35

Documentation and Resources

Datasheets
Design resources