Resistor Trimmers, Potentiometers and Rheostats
P0915N-QC20BR5K
Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 33.5mm) Pin Panel Mount/Through Hole Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
5K
Tolerance
20%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.05 (1/20)
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
12.1
Product Depth (mm)
14.85
Product Height (mm)
33.5
Mounting
Panel Mount/Through Hole

