Resistor Trimmers, Potentiometers and Rheostats
P081S-71F2CAR10K
Res Conductive Plastic POT 10K Ohm 20% 0.025W 1(Elec)/1(Mech)Turns 4.75mm (30 X 7.7 X 9.35mm) Pin Panel Mount/Through Hole Box/Tray
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.025
Technology
Conductive Plastic
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Linear or Logarithmic
Log
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
4.75
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
230
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Packaging
Box|Tray
Product Length (mm)
30
Product Depth (mm)
7.7
Product Height (mm)
9.35
Mounting
Panel Mount/Through Hole

