Arrow Electronic Components Online
P081N271F2CBR10K|BITECH|simage
P081N271F2CBR10K|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

P081N-271F2CBR10K

Res Conductive Plastic POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 4.75mm (20 X 7.7 X 9.35mm) Pin Panel Mount/Through Hole Box/Tray

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    50
  • Power Rating (W)
    0.05 (1/20)
  • Technology
    Conductive Plastic
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    4.75
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    100000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Box|Tray
  • Product Length (mm)
    20
  • Product Depth (mm)
    7.7
  • Product Height (mm)
    9.35
  • Mounting
    Panel Mount/Through Hole

Documentation and Resources

Datasheets
Design resources