Arrow Electronic Components Online
P0762.153NLT|PULSE|simage
P0762.153NLT|PULSE|limage
Inductor Surface Mount

P0762.153NLT

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 1.5A 0.15Ohm DCR T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.5
  • Maximum Saturation Current (A)
    2(Typ)
  • Maximum DC Resistance (Ohm)
    0.15
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.95
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.4
  • Maximum Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources