Reduced Price
Thyristor Surge Protection Devices - TSPDs
P0640FNLTP
Thyristor Surge Protection Devices 58V 300A 2-Pin(2+Tab) TO-262 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
Yes
PPAP
Unknown
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
58(Min)
Repetitive Peak Forward Blocking Voltage (V)
58(Min)
Peak On-State Voltage (V)
4@2.2A
Maximum Peak Pulse Current (A)
3000(Min)
Rated Average On-State Current (A)
2.2
Surge Current Rating (A)
300(Min)
Maximum Holding Current (mA)
50(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Rate of Rise of On-State Current (A/us)
330
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Through Hole
Package Height
9.77(Max) mm
Package Width
4.78(Max) mm
Package Length
10.67(Max) mm
PCB changed
2
Tab
Tab
Supplier Package
TO-262
Pin Count
2

