Inductor Surface Mount
P0596NL
Inductor Power Toroid 8uH/32uH 15% 24A/12A 0.0035Ohm/0.0138Ohm DCR Tube
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Inductance (H)
8u|32u
Tolerance
15%
Maximum DC Current (A)
24|12
Maximum DC Resistance (Ohm)
0.0035|0.0138
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Tube
Maximum Product Length (mm)
30.99
Mounting
Surface Mount
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
Order Quantity

