Arrow Electronic Components Online
P0595NLT|PULSE|simage
P0595NLT|PULSE|limage
Inductor Surface Mount

P0595NLT

Inductor Power Toroid 10.5uH/42uH 15% 19A/9.5A 0.0048Ohm/0.0193Ohm DCR T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    10.5u|42u
  • Tolerance
    15%
  • Maximum DC Current (A)
    19|9.5
  • Maximum DC Resistance (Ohm)
    0.0048|0.0193
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    30.99
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    25.4
  • Maximum Product Height (mm)
    12.7
Order Quantity

Documentation and Resources

Datasheets
Design resources