Arrow Electronic Components Online
P054006|TRIPPLTE|simage
P054006|TRIPPLTE|limage
Cable Assembly AC Power

P054-006

Cable Assembly 1.8m CEE 7/7 to C13 3 to 3 POS F-M 18AWG

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    18
  • Connector Type A
    CEE 7/7
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources