Arrow Electronic Components Online
P0527NL|PULSE|simage
P0527NL|PULSE|limage
Common Mode Chokes - CMCs

P0527NL

Common Mode Chokes Dual 530uH 3.7kOhm 6A 0.015Ohm DCR SMD Tube

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    530u
  • Leakage Inductance (H)
    5u
  • Impedance (Ohm)
    3.7k@3.1MHz
  • Maximum DC Current (A)
    6
  • Maximum DC Resistance (Ohm)
    0.015
  • Maximum Voltage Rating
    400VDC
  • Withstand Voltage
    1.5kVrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Maximum Product Length (mm)
    28.2
  • Maximum Product Depth (mm)
    25.8
  • Maximum Product Height (mm)
    10

Documentation and Resources

Datasheets
Design resources