Common Mode Chokes - CMCs
P0421NL
Common Mode Chokes Dual 220uH 8kOhm 2.8A 0.06Ohm DCR SMD Tube
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
220u
Leakage Inductance (H)
9.1u
Impedance (Ohm)
8k@6.2MHz
Maximum DC Current (A)
2.8
Maximum DC Resistance (Ohm)
0.06
Maximum Voltage Rating
400VDC
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
19.6
Maximum Product Depth (mm)
17
Maximum Product Height (mm)
9.9
Order Quantity

