Arrow Electronic Components Online
P0402NLT|PULSE|simage
P0402NLT|PULSE|limage
Inductor Surface Mount

P0402NLT

Inductor Power Shielded Toroid 40.5uH/161.8uH 20% 3.54A/1.77A 0.05321Ohm/0.2128Ohm DCR T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Shielded
  • Inductance (H)
    40.5u|161.8u
  • Tolerance
    20%
  • Maximum DC Current (A)
    3.54|1.77
  • Maximum DC Resistance (Ohm)
    0.05321(Typ)|0.2128(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18.16
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    14.99
  • Maximum Product Height (mm)
    7.75
Order Quantity

Documentation and Resources

Datasheets
Design resources