Arrow Electronic Components Online
P040012P30|TRIPPLTE|simage
P040012P30|TRIPPLTE|limage
Cable Assembly AC Power

P040-012-P30

Cable Assembly 3.66m NEMA L6-30P to C19 3 to 3 POS F-M 12AWG

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3.66
  • Wire Size (AWG)
    12
  • Connector Type A
    NEMA L6-30P
  • Connector Type B
    C19
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating (VAC)
    250VAC
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources