Arrow Electronic Components Online
P0354NL|PULSE|simage
P0354NL|PULSE|limage
Common Mode Chokes - CMCs

P0354NL

Common Mode Chokes Dual 1170uH 8.2kOhm 1.2A 0.2Ohm DCR SMD Tube

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1170u
  • Leakage Inductance (H)
    9u
  • Impedance (Ohm)
    8.2k@3MHz
  • Maximum DC Current (A)
    1.2
  • Maximum DC Resistance (Ohm)
    0.2
  • Maximum Voltage Rating
    400VDC
  • Withstand Voltage
    1.5kVrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Maximum Product Length (mm)
    13.5
  • Maximum Product Depth (mm)
    13.5
  • Maximum Product Height (mm)
    5.6

Documentation and Resources

Datasheets
Design resources