Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Programmer
  • PC Interface Type
    USB
  • Minimum Operating Supply Voltage (VDC)
    2.5
  • Maximum Operating Supply Voltage (VDC)
    3.3

Documentation and Resources

Datasheets
Design resources