Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
80(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
0.8
Maximum Gate Trigger Current (mA)
0.025
Surge Current Rating (A)
8
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
400
Maximum Gate Peak Inverse Voltage (V)
8(Min)
Peak On-State Voltage (V)
1.95@1.6A
Repetitive Peak Forward Blocking Voltage (V)
400
Rated Average On-State Current (A)
0.5
RMS On-State Current (A)
0.8
Repetitive Peak Off-State Current (mA)
0.001
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
3.94(Max)
Package Length
4.95(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

