Arrow Electronic Components Online
P0102AL5AA4|STMICRO|simage
P0102AL5AA4|STMICRO|limage
Top Purchased
Dev Kit

P0102AL 5AA4

Thyristor Scr 100V 7A 3-Pin Sot-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    200(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    50
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    7
  • Maximum Holding Current (mA)
    6
  • Repetitive Peak Reverse Voltage (V)
    100
  • Maximum Gate Peak Inverse Voltage (V)
    8(Min)
  • Peak On-State Voltage (V)
    1.7@0.4A
  • Repetitive Peak Forward Blocking Voltage (V)
    100
  • Rated Average On-State Current (A)
    0.16@Ta=36°C
  • Repetitive Peak Off-State Current (mA)
    0.001
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources