Programmable Logic Development Boards and Kits
P0082
EP4CE22F17C6N FPGA Development Board 50MHz 32MB RAM 256KB I2C EEPROM
Terasic IncProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.51.00
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
EP4CE22F17C6N
Supported Device Technology
FPGA
Program Memory Size
256KB
Program Memory Type
I2C EEPROM
Main Program Memory Type
EEPROM
RAM Size
32MB
I2C
1
GPIO
80
USB
1
Push Buttons and Switches
3
Number of LEDs
8
Development Software
Quartus II

