Arrow Electronic Components Online
P0080EBL|LTLFUWIC|limage
P0080EBL|LTLFUWIC|simage
Thyristor Surge Protection Devices - TSPDs

P0080EBL

Thyristor Surge Protection Devices 6V 25A 2-Pin TO-92

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.30.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Direction Type
    Bi-Directional
  • Repetitive Peak Reverse Voltage (V)
    6(Min)
  • Repetitive Peak Forward Blocking Voltage (V)
    6(Min)
  • Peak On-State Voltage (V)
    4@2.2A
  • Maximum Peak Pulse Current (A)
    250(Min)
  • Rated Average On-State Current (A)
    2.2
  • Surge Current Rating (A)
    25(Min)
  • Maximum Holding Current (mA)
    50(Min)
  • Repetitive Peak Off-State Current (mA)
    0.005
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    4.98(Max)
  • Package Width
    3.68(Max)
  • Package Length
    4.73(Max)
  • PCB changed
    2
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources